Cap Film 0.22uF 2000V PP 10% (46.99 X 24.6 X 24.1mm) Screw Mount 0.019 Ohm
Sign in to ask questions about the Cornell Dubilier SCD224K202A3Z25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCD224K202A3Z25 technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 24.1mm |
| Lead Pitch | 25mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 24.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD224K202A3Z25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.