
3µF film capacitor with a 1200V DC rating and 500V AC rating. Features a 10% tolerance and low 5mΩ ESR. Designed for chassis mounting with screw terminals, this PP dielectric capacitor operates from -55°C to 85°C. Dimensions are 76.2mm depth, 38.1mm height, and 25mm lead pitch.
Sign in to ask questions about the Cornell Dubilier SCD305K122C3Z25-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCD305K122C3Z25-F technical specifications.
| Capacitance | 3uF |
| Package/Case | Module |
| Depth | 76.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 38.1mm |
| Height - Seated (Max) | 1.5inch |
| Lead Pitch | 25mm |
| Length | 2.476inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCD |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.2kV |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCD305K122C3Z25-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
