
The Cornell Dubilier SCD474K601A3Z25 is a film capacitor with a capacitance of 470nF and a tolerance of 10%. It has a DC rated voltage of 600V and an operating temperature range of -55°C to 85°C. The capacitor is packaged in bulk and has a lug termination. It is not RoHS compliant.
Sign in to ask questions about the Cornell Dubilier SCD474K601A3Z25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCD474K601A3Z25 technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 24.1mm |
| Lead Pitch | 25mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 600V |
| Width | 24.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD474K601A3Z25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.