
Cap Film 4.7uF 600V PP 10% (56.52 X 46.4 X 50.2mm) Screw Mount 0.0462 Ohm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SCD475K601A3Z25-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Module |
| Depth | 46.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4mR |
| Height | 50.2mm |
| Lead Length | 14mm |
| Lead Pitch | 25mm |
| Length | 56.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage | 600V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCD475K601A3Z25-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
