Cap Film 0.68uF 600V PP 10% (46.99 X 29 X 26.7mm) Screw Mount 0.007 Ohm
Sign in to ask questions about the Cornell Dubilier SCD684K601A3Z25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCD684K601A3Z25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Width | 28.956 |
| Length | 46.99 |
| Manufacturer Series | SCD |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | SCD( K TOL) |
| Height | 26.67 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SCD684K601A3Z25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.