Cap Film 1.5uF 600V 10% (47.63 X 38.1 X 31.75mm) Screw Mount 70°C
Sign in to ask questions about the Cornell Dubilier SCM155K601H7P24-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCM155K601H7P24-F technical specifications.
| Number of Terminals | 2 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SCM155K601H7P24-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.