
The SCM205K122H1N29 is a 2uF film capacitor with a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 1.2kV and a tolerance of 10%. The capacitor is packaged in a module with a lead pitch of 29mm and dimensions of 63.5mm in length, 53.98mm in width, and 43.18mm in height. It is not RoHS compliant and has a dielectric material of polypropylene.
Sign in to ask questions about the Cornell Dubilier SCM205K122H1N29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCM205K122H1N29 technical specifications.
| Capacitance | 2uF |
| Package/Case | Module |
| Dielectric | PP |
| Height | 43.18mm |
| Lead Pitch | 29mm |
| Length | 63.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Wire |
| Tolerance | 10% |
| DC Rated Voltage | 1.2kV |
| Width | 53.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCM205K122H1N29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.