
The SCRN248R is a 1uF radial film capacitor with a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 2kV and a tolerance of 10%. The capacitor is packaged in bulk and is not RoHS compliant. It has a radial package with a lead pitch of 0.81inch and a termination of threaded. The capacitor is suitable for holder, chassis mount, or bracket mounting.
Cornell Dubilier SCRN248R technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Dielectric Material | Paper |
| Height | 1.31inch |
| Lead Pitch | 0.81inch |
| Length | 3.13inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SCR |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| Width | 2.16inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCRN248R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.