
Radial leaded film capacitor with a 1µF capacitance and 2kV DC rating. Features a mixed dielectric material, 10% tolerance, and operates within a -40°C to 65°C temperature range. Designed for chassis mounting with stud termination and a lead pitch of 0.81 inches. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SCRN248R-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SCRN248R-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Dielectric Material | Paper |
| Height | 1.31inch |
| Height - Seated (Max) | 3.19inch |
| Lead Pitch | 0.81inch |
| Length | 2.16inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets, Screw, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCR |
| Termination | Stud |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCRN248R-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.