
This 5uF ceramic capacitor is rated for 2kV and has a tolerance of 10%. It features a radial package with a threaded termination and is designed for holder, chassis mount, or bracket installation. The operating temperature range is -40°C to 80°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SCRN253R-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 50mm |
| Dielectric Material | Paper |
| Height | 1.97inch |
| Lead Pitch | 1.38inch |
| Length | 5.75inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets, Screw, Stud |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCR |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCRN253R-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
