
Aluminum electrolytic capacitor with 10µF capacitance and 25V DC voltage rating. Features 20% tolerance, 21.23Ω ESR, and 50mA ripple current capability. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Operates from -55°C to 105°C with a 2000-hour life expectancy. Through-hole mounting for PCB applications.
Cornell Dubilier SEK100M025ST technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 21.23R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK100M025ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.