
Radial leaded aluminum electrolytic capacitor, polarized, wet aluminum construction, with a capacitance of 10µF and a voltage rating of 50V. Features a 20% tolerance, 105°C maximum operating temperature, and 2000 hours of life. This through-hole mount component has a 5mm diameter, 11mm height, and 2mm lead pitch. Includes a dissipation factor of 12% and an ESR of 15.92Ω, with a ripple current of 50mA. RoHS compliant.
Cornell Dubilier SEK100M050ST technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 15.92R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK100M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.