
Radial aluminum electrolytic capacitor with 10µF capacitance and 250V DC rating. Features 20% tolerance, 19.9 Ohm ESR, and 88mA ripple current. Operates from -40°C to 105°C with a 2000-hour life expectancy. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SEK100M250ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 19.9R |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 88mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK100M250ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.