
Aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rating. Features 20% tolerance, 0.21 Ohm ESR, and 855mA ripple current capability. Designed for through-hole PCB mounting with a radial termination and 5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life at rated conditions. Dimensions are 13mm diameter and 21mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SEK102M025ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 855mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK102M025ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.