Aluminum electrolytic capacitor, polarized, 1000µF capacitance with a 50V DC voltage rating. Features a 20% tolerance, 160mΩ ESR, and 1.11A ripple current. Designed for through-hole PCB mounting with radial leads, operating from -55°C to 105°C. RoHS compliant construction with a 2000-hour life rating.
Cornell Dubilier SEK102M050ST technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 360 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.11A |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK102M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.