Standard aluminum electrolytic capacitor with 22µF capacitance and 35V DC rated voltage. Features 20% tolerance, 8.44Ω ESR, and 65mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole PCB mounting.
Cornell Dubilier SEK220M035ST technical specifications.
| Body Diameter | 5mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 8.44R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK220M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
