
Aluminum electrolytic capacitor with 22µF capacitance and 100V DC rated voltage. Features 20% tolerance, 6.03Ω ESR, and 115mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package measures 8mm diameter by 11mm height with 3.5mm lead pitch. RoHS compliant for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 8mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 6.03R |
| Height | 11mm |
| Lead Length | 15mm |
| Lead Pitch | 3.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
