
This 220uF electrolytic capacitor has a maximum operating voltage of 160VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature range of -40 to 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a long lead wire form with a 0.8mm diameter and a 7.5mm terminal pitch. It is rated for a maximum ripple current of 500 and a leakage current of 10 microamps at 3 minutes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SEK221M160ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SEK221M160ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 35(Max) |
| Product Diameter (mm) | 16(Max) |
| Number of Terminals | 2 |
| Size (mm) | 16 X 35 |
| Capacitance | 220uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 500mA |
| Leakage Current | 10@3MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SEK221M160ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.