
Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rating. Features 20% tolerance, 900mΩ ESR, and 515mA ripple current capability. Designed for through-hole PCB mounting with a 7.5mm lead pitch and radial termination. Operates from -40°C to 105°C, with a lifespan of 2000 hours at rated conditions. Dimensions are 18mm diameter and 42mm height.
Sign in to ask questions about the Cornell Dubilier SEK221M200ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SEK221M200ST technical specifications.
| Body Diameter | 18mm |
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 42mm |
| Height - Seated (Max) | 1.654inch |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 1.653inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 515mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK221M200ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.