
Radial leaded, through-hole mount aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 120mΩ ESR, and 1.15A ripple current. Operates across a -55°C to 105°C temperature range with a 2000-hour life rating. RoHS compliant.
Cornell Dubilier SEK222M016ST technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Pitch | 5mm |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK222M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.