Aluminum electrolytic capacitor with 2200µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 110mΩ ESR, and 1.23A ripple current capability. Operates across a -55°C to 105°C temperature range with a 2000-hour lifespan. Radial package measures 13mm diameter by 26mm height, with 5mm lead pitch for through-hole PCB mounting.
Cornell Dubilier SEK222M025ST technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 26mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK222M025ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.