
Aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, 20% tolerance. Features 4.83Ω ESR, 105mA ripple current, and a maximum operating temperature of 105°C. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Designed for through-hole PCB mounting with a 2000-hour life expectancy at rated conditions. RoHS compliant.
Cornell Dubilier SEK330M050ST technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 4.83R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2.5mm |
| Length | 0.433inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK330M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.