
Aluminum electrolytic capacitor, 3300µF capacitance, 16V DC rated voltage, 20% tolerance. Features 90mΩ ESR, 1.35A ripple current, and 2000 hours life at 105°C. Radial package with 5mm lead pitch, 13mm diameter, and 26mm height. Through-hole mounting for PCB applications.
Cornell Dubilier SEK332M016ST technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 26mm |
| Height - Seated (Max) | 1.024inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Length | 1.023inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK332M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
