Aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rating. Features 20% tolerance, 48.25 Ohm ESR, and 25mA ripple current capability. Designed for through-hole PCB mounting with a radial package measuring 5mm in diameter and 11mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life at maximum temperature.
Cornell Dubilier SEK3R3M050ST technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 48.25R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK3R3M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.