
Aluminum electrolytic capacitor with 4.7mF capacitance and 35V DC rating. Features 20% tolerance, 60mΩ ESR, and 2.674A ripple current capability. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package measures 18mm diameter by 42mm height with 7.5mm lead pitch. Through-hole mounting for PCB applications.
Cornell Dubilier SEK472M035ST technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 42mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 42mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.674A |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK472M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.