
General purpose film capacitor with 10µF capacitance and 370VAC voltage rating. Features polypropylene dielectric, 10% tolerance, and a 70°C maximum operating temperature. Designed for chassis mounting with bracket support, utilizing quick connect terminations. This radial component offers a 60,000-hour life expectancy and is RoHS compliant.
Cornell Dubilier SFA37S10K288B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 1.31mm |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 20.64mm |
| Length | 2.88inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 370V |
| Voltage Rating | 370V |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA37S10K288B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
