
General purpose film capacitor with 12.5µF capacitance and 370VAC voltage rating. Features a polypropylene dielectric and 10% tolerance. Designed for chassis mounting with bracket hardware and quick connect terminations. Operates across a -40°C to 70°C temperature range with a 60,000-hour life expectancy. Encased in a metal can with a bracket mount.
Sign in to ask questions about the Cornell Dubilier SFA37S12.5K288B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFA37S12.5K288B-F technical specifications.
| Capacitance | 12.5uF |
| Package/Case | Radial |
| Depth | 1.31mm |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81inch |
| Length | 2.88inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 370V |
| Voltage Rating (AC) | 370V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA37S12.5K288B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.