
The Cornell Dubilier SFA37S2K219B-F is a 2uF film capacitor with a radial package and a 370V voltage rating. It has a 10% tolerance and is designed for holder mount applications. The capacitor operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It is available in a bulk packaging configuration with a lead-free termination.
Cornell Dubilier SFA37S2K219B-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81inch |
| Length | 2.19inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA37S2K219B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
