
Cap Film 3uF 370VAC PP 10% (54.86 X 33.27 X 55.63mm) Bracket Mount Metal Can 70°C
Cornell Dubilier SFA37S3K219B-F technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81inch |
| Length | 2.19inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA37S3K219B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.