
General purpose film capacitor with 2µF capacitance and 10% tolerance. Features a 440V AC/DC voltage rating and PP dielectric. Radial package with quick connect termination, suitable for chassis mount with brackets. Operates from -40°C to 70°C with a 60,000-hour life expectancy.
Sign in to ask questions about the Cornell Dubilier SFA44S2K203B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFA44S2K203B-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81inch |
| Length | 54.864mm |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA44S2K203B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.