
10µF film capacitor with 660VAC voltage rating and 10% tolerance. Features a PP dielectric and a radial package with bracket mounting for chassis applications. Operates from -40°C to 70°C with a 60,000-hour life expectancy. Includes quick connect terminations and is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier SFA66S10K475B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFA66S10K475B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81mm |
| Length | 4.75inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S10K475B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
