
General purpose polypropylene film capacitor with 1µF capacitance and 660VAC voltage rating. Features 10% tolerance, 60,000-hour life, and operates from -40°C to 70°C. Radial package with quick connect termination, designed for chassis mounting via brackets. Dimensions are 1.56 inches (length) x 2.16 inches (width) x 1.31 inches (height). RoHS compliant.
Sign in to ask questions about the Cornell Dubilier SFA66S1K156B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFA66S1K156B-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 1.31mm |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81inch |
| Length | 1.56inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S1K156B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
