General purpose film capacitor with 3µF capacitance and 10% tolerance. Features a 660V AC/DC voltage rating and polypropylene dielectric. Radial package with bracket mounting in a metal can, operating from -40°C to 70°C with a 60,000-hour life expectancy. Includes quick connect terminations and is RoHS compliant.
Cornell Dubilier SFA66S3K288B-F technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Depth | 1.31mm |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81inch |
| Length | 2.88inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 63 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S3K288B-F to view detailed technical specifications.
No datasheet is available for this part.