
Cap Film 4uF 660VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Metal Can 70°C
Cornell Dubilier SFA66S4K288B technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Contains Lead |
| Length | 54.864mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 660V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S4K288B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
