
General purpose film capacitor with 4µF capacitance and 660V AC voltage rating. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 70°C. Radial package with bracket mount, metal can construction, and quick connect terminations. Dimensions are 73.15mm height, 33.27mm depth, and 54.86mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SFA66S4K288B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 20.64mm |
| Length | 2.88inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S4K288B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.