
General purpose film capacitor with 5µF capacitance and 10% tolerance, rated for 660VAC. Features a polypropylene dielectric and operates within a temperature range of -40°C to 70°C. This radial component has a metal can package with bracket mounting, quick connect terminations, and a 20.64mm lead pitch. Dimensions are 3.75 inches (length) x 2.16 inches (width) x 1.31 inches (height).
Sign in to ask questions about the Cornell Dubilier SFA66S5K375B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFA66S5K375B-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 1.31mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 20.64mm |
| Length | 3.75inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 63 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.16inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFA66S5K375B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
