AC Rated, Oil Filled/Impregnated, Metallized Polypropylene Capacitor
Cornell Dubilier SFC40S15L291K-F technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Depth | 1.91mm |
| Dielectric Material | Polypropylene |
| Features | High Temperature |
| Height | 2.91mm |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 2.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 3% |
| Voltage | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFC40S15L291K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.