
15µF, 440VAC polypropylene film capacitor with 10% tolerance. Features a 70°C maximum operating temperature and 60,000-hour life expectancy. Designed for chassis mounting with bracket support and quick connect terminations. Dimensions are 73.91 x 48.51 x 73.91mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SFC44S15K291B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFC44S15K291B-F technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Depth | 1.91mm |
| Diameter | 2.91inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.91inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 2.91inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 2.91inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFC44S15K291B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
