
20µF, 440VAC film capacitor featuring a polypropylene dielectric and 10% tolerance. This general-purpose capacitor offers a dissipation factor of 0.1% and operates within a temperature range of -40°C to 70°C. Designed for chassis mounting with brackets, it utilizes quick connect terminations and is housed in a metal can.
Cornell Dubilier SFC44S20K391B-F technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 1.91mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 0.1% |
| Height | 1.91inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 3.91inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 440V |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 2.91inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFC44S20K391B-F to view detailed technical specifications.
No datasheet is available for this part.