25µF, 440VAC polypropylene film capacitor with 10% tolerance. Features a metal can package with bracket mounting, radial leads, and quick connect terminations. Operates from -40°C to 70°C with a 60,000-hour life expectancy. Dimensions are 99.31mm (length) x 48.51mm (width) x 73.91mm (height). Lead pitch is 0.81mm.
Cornell Dubilier SFC44S25K391B-F technical specifications.
| Capacitance | 25uF |
| Package/Case | Radial |
| Depth | 1.91mm |
| Diameter | 2.91inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.91inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 3.91inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 2.91inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFC44S25K391B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.