General purpose film capacitor with 10µF capacitance and 660VAC voltage rating. Features a 10% tolerance and polypropylene dielectric. Designed for bracket mounting within a metal can, operating from -40°C to 70°C with a 60,000-hour life expectancy. Radial package with quick connect terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SFC66S10K291B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFC66S10K291B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 1.91mm |
| Diameter | 2.91inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.91inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 2.91inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 660V |
| Width | 2.91inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFC66S10K291B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
