
50µF, 440VAC polypropylene film capacitor featuring 10% tolerance. This general-purpose film capacitor operates from -40°C to 70°C with a 60,000-hour life expectancy. It is housed in a metal can with bracket mounting and quick connect terminations.
Sign in to ask questions about the Cornell Dubilier SFD44S50K391B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFD44S50K391B-F technical specifications.
| Capacitance | 50uF |
| Package/Case | Radial |
| Depth | 50.038mm |
| Diameter | 3.91inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 1.97inch |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 3.91inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFD44S50K391B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.