
General purpose film capacitor with 55µF capacitance and 440VAC voltage rating. Features a 10% tolerance and PP dielectric material. Designed for chassis mounting with bracket support, this component has a radial package and quick connect terminations. Operating temperature range is -40°C to 70°C, with a rated life of 60,000 hours.
Sign in to ask questions about the Cornell Dubilier SFD44S55K391B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SFD44S55K391B-F technical specifications.
| Capacitance | 55uF |
| Package/Case | Radial |
| Diameter | 3.91inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 1.97inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81mm |
| Length | 3.91inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFD44S55K391B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
