50µF, 370VAC film capacitor with polypropylene dielectric. Features 10% tolerance, 70°C max operating temperature, and 60,000-hour life. Designed for chassis mounting with bracket, it offers quick connect terminations and a metal can package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SFS37S50K375B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 50uF |
| Package/Case | Radial |
| Diameter | 2.12inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 3.75mm |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 3.75inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 370V |
| Voltage Rating | 370V |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFS37S50K375B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.