This dual film capacitor from Cornell Dubilier features a capacitance of 35uF and a voltage rating of 370V. It has a radial package with a height of 98mm and a lead pitch of 21mm. The capacitor is designed for bussed circuits and has a tolerance of 6%. It is suitable for operating temperatures between -40°C and 70°C. The capacitor is packaged in bulk and has a termination type of quick connect.
Cornell Dubilier SFS37T35-5H384E-F technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Circuit Type | Bussed |
| Dielectric Material | Polypropylene |
| Height | 98mm |
| Lead Length | 13mm |
| Lead Pitch | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Number of Capacitors | 2 |
| Packaging | Bulk |
| Series | SF, Dual Motor Start |
| Termination | Quick Connect |
| Tolerance | 6% |
| Voltage | 370V |
| Voltage Rating | 370V |
| Voltage Rating (AC) | 370V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFS37T35-5H384E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.