The Cornell Dubilier SFS37T45K384Z-0000 is a film capacitor with a capacitance of 45uF and a tolerance of 10%. It has a voltage rating of 370V AC and is available in a radial package with a holder mount. The capacitor operates within a temperature range of -40°C to 70°C and features a polypropylene dielectric material.
Checking distributor stock and pricing after the page loads.
| Capacitance | 45uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| RoHS | Compliant |