
Cap Film 30uF 440VAC PP 10% (53.848 X 73.152mm) Bracket Mount Metal Can 70°C
Cornell Dubilier SFS44S30K288B-F technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Diameter | 2.12inch |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 2.88mm |
| Lead Free | Lead Free |
| Lead Length | 0.5mm |
| Lead Pitch | 0.81mm |
| Length | 2.88inch |
| Life (Hours) | 60000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFS44S30K288B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
