Cap Film 5uF/60uF 370VAC PP 6% (66.55 X 120.65mm) Bracket Mount Aluminum Cylindrical Can 70°C
Cornell Dubilier SFT37T60-5H475E-F technical specifications.
| Capacitance | 60uF |
| Package/Case | T |
| Dielectric Material | Polypropylene |
| Height | 121mm |
| Lead Length | 13mm |
| Lead Pitch | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 6% |
| Voltage | 370V |
| Voltage Rating (AC) | 370V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFT37T60-5H475E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.