
The Cornell Dubilier SFT44T60-5H475E-F is a 60uF polypropylene film capacitor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a voltage rating of 440V AC and a tolerance of 6%. The capacitor is available in a T-style package with a height of 121mm and lead length of 13mm, and is terminated with a quick connect. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Cornell Dubilier SFT44T60-5H475E-F technical specifications.
| Capacitance | 60uF |
| Package/Case | T |
| Dielectric Material | Polypropylene |
| Height | 121mm |
| Lead Length | 13mm |
| Lead Pitch | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | SF |
| Termination | Quick Connect |
| Tolerance | 6% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SFT44T60-5H475E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.