
Cap Aluminum Lytic 10uF 100V 20% (6 X 11mm) Radial 3.5mm 13.27 Ohm 65mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SH100M100ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 13.26R |
| Height | 11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SH100M100ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
